Encitech 6355-8045-03 DTZF25-DMP-W-K D-Sub Pin Strip 25 Pins Solder Bucket

Order Code:

02-9304

Brand: Encitech MPN: 6355-8045-03 EAN-13: 4064161279640
Qty Unit Price (Ex VAT)
1+ £15.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Encitech DTZF25-DMP-W-K is a D-SUB pin strip set with 25 pins and a solder bucket for secure connections. This product is ideal for wiring in communication and electronic devices, where reliable data transfer is essential. Encitech's design ensures efficient use in various industrial and commercial applications.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 25
No. of Rows 2
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute DTZF25-DMP-W-K
Temperature Range -45 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot