Encitech 6355-8043-14 D-Sub Receptacle set 62 Pins Solder Bucket

Order Code:

02-9300

Brand: Encitech MPN: 6355-8043-14 EAN-13: 4064161278308

Discontinued


The Encitech DTSL37-LJSRG-S-HDS62-W-K is a D-SUB receptacle set featuring a 62-pin configuration and solder bucket terminations. This component is commonly used for creating secure electrical connections in computer, telecommunications, and industrial equipment. As a single unit, it is ideal for custom cable assemblies and repairs requiring robust and reliable interfacing.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 62
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTSL37-LJSRG-S-HDS62-W-K
No. of Rows 3
Temperature Range -40 °C to 105°C

Trustpilot