Encitech 6355-8042-23 DTSL25-LJSRG-S-DMP-W-K 25-pin D-Sub Strip solder 45°

Order Code:

02-9295

Brand: Encitech MPN: 6355-8042-23 EAN-13: 4064161279909

Discontinued


The Encitech D-SUB pin strip set features 25 solder bucket pins arranged at a 45° angle. This versatile connector, model number 6355-8042-23, is ideal for assembling custom D-sub connections in electronic devices. It is typically used in data communication and electronic interface applications.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 25
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute DTSL25-LJSRG-S-DMP-W-K
No. of Rows 2
Temperature Range -40 °C to 105°C

Trustpilot