Christmas Opening Hours and Delivery Dates here

Encitech 6355-8042-22 DTSL15 15-Pin D-Sub Strip Solder Bucket 45° angle

Order Code:

02-9294

Brand: Encitech MPN: 6355-8042-22 EAN-13: 4064161279084

Discontinued


The Encitech DTSL15-LJSRG-S-DMP-W-K is a D-SUB connector pin strip set with 15 pins, designed for solder bucket connections at a 45° angle. It is typically used in electronic applications requiring robust and reliable connections, such as computer equipment and industrial control systems. This product is part of Encitech's range of high-quality connection solutions.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute DTSL15-LJSRG-S-DMP-W-K
Temperature Range -40 °C to 105°C

Trustpilot