Encitech 6355-8041-04 DTSL37-LJSRG D-Sub Pin Strip set 62 Pins Solder Bucket

Order Code:

02-9288

Brand: Encitech MPN: 6355-8041-04 EAN-13: 4064161279855
Qty Unit Price (Ex VAT)
1+ £17.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Encitech DTSL37-LJSRG-T-HDP62-W-K is a D-SUB pin strip set with 62 pins and a solder bucket design, suitable for various electronic applications. This product is ideal for creating reliable connections in devices that require robust and configurable plug interfaces. Typical applications include use in industrial and commercial electronic equipment requiring secure and stable pin configurations.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 62
No. of Rows 3
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DTSL37-LJSRG-T-HDP62-W-K

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot