Christmas Opening Hours and Delivery Dates here

Encitech 6355-8036-12 TRI-P-15-DBS-W-K D-Sub Receptacle 15-pin solder

Order Code:

02-9275

Brand: Encitech MPN: 6355-8036-12 EAN-13: 2050005912981
Qty Unit Price (Ex VAT)
2+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

The Encitech D-SUB receptacle set, part number 6355-8036-12, features a 15-pin configuration with a solder bucket connection. This single-piece connector is ideal for robust data transmission applications and reliable electronic connections. Typically used in computing, telecommunications, and industrial equipment setups, it provides dependable performance and durability.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute TRI-P-15-DBS-W-K
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot