Encitech 6355-8034-03 D-Sub Pin Strip set 25 Pins 45° Solder Bucket

Order Code:

02-9271

Brand: Encitech MPN: 6355-8034-03 EAN-13: 2050005912899
Qty Unit Price (Ex VAT)
2+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

The encitech D45PK-P-25-DBP-W-K is a 25-pin D-SUB connector with a solder bucket design, suitable for secure electronic connections. This D-SUB pin strip set features a 45-degree angle for easy installation in tight spaces. It is typically used in telecommunications, computing, and industrial equipment for robust data and signal transmission.
Type D-SUB pin strip set
Connection Solder bucket
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute D45PK-P-25-DBP-W-K
Number of Pins 25
Number of Rows 2
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot