Encitech 6355-8034-02 D-Sub Pin Strip set 15 Pins Solder Bucket 1pc

Order Code:

02-9270

Brand: Encitech MPN: 6355-8034-02 EAN-13: 2050005914510

Discontinued


The Encitech D-SUB pin strip set D45PK-P-15-DBP-W-K features 15 pins and a 45-degree orientation, ideal for custom electronic and communication devices. Designed with solder bucket connections, it ensures reliable and secure connectivity. This product is typically used in computing and telecommunication systems.
Type D-SUB pin strip set
Connection Solder bucket
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute D45PK-P-15-DBP-W-K
Number of Pins 15
Number of Rows 2
Temperature Range -55 °C to 105°C

You may also like


Trustpilot