Encitech 6355-8032-11 D-Sub Receptacle set 9 Pins Solder Bucket

Order Code:

02-9267

Brand: Encitech MPN: 6355-8032-11 EAN-13: 2050005907277

Discontinued


The Encitech DTPK-P-09-DBS-W-K 6355-8032-11 D-SUB receptacle set features 9 pins and comes with a solder bucket. It is typically used in applications requiring reliable electrical connections, such as telecommunications and data processing equipment. This set includes one D-SUB receptacle and is ideal for ensuring secure and stable connections in various electronic systems.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 9
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute DTPK-P-09-DBS-W-K
No. of Rows 2
Temperature Range -55 °C to 105°C

Trustpilot