Encitech 6355-8011-12 D-Sub Receptacle 26 Pins Solder Bucket 180°

Order Code:

02-9252

Brand: Encitech MPN: 6355-8011-12 EAN-13: 2050005914480

Discontinued


The Encitech D-SUB receptacle set, model 6355-8011-12, features 26 pins and a solder bucket design, ideal for secure and stable connections. As a 180° D-SUB connector, it is suitable for a variety of electronic and communication applications. This product is robustly constructed for use in professional settings, ensuring reliable and efficient performance.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 26
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating cycles 100
Misc Attribute DPPK15-BK-HDS26-W-K
No. of Rows 3
Temperature Range -55 °C to 105°C

You may also like


Trustpilot