Christmas Opening Hours and Delivery Dates here

Encitech 6355-8011-11 D-Sub Receptacle set 180° 15-pin Solder Bucket

Order Code:

02-9251

Brand: Encitech MPN: 6355-8011-11 EAN-13: 2050005912820

Discontinued


The Encitech 6355-8011-11 D-SUB receptacle set features a 15-pin solder bucket configuration, ideal for secure and reliable data connections. Manufactured with high precision, this connector set is suitable for various electronics and communication applications. Typically used in computing and industrial environments, it ensures stable performance in demanding settings.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 3
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating cycles 100
Misc Attribute DPPK09-BK-HDS15-W-K
Temperature Range -55 °C to 105°C

You may also like


Trustpilot