Encitech 6355-8011-01 D-Sub Pin Strip set 15 Pins Solder Bucket 180°

Order Code:

02-9248

Brand: Encitech MPN: 6355-8011-01 EAN-13: 2050005906836

Discontinued


Produced by Encitech, the 6355-8011-01 D-SUB pin strip set features 15 pins in a solder bucket configuration, designed for durability and secure connections. This D-SUB connector is ideal for various electronic projects, providing reliable interfacing between circuit components. Common applications include use in communication equipment and computer peripherals.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating cycles 100
Misc Attribute DPPK09-BK-HDP15-W-K
No. of Rows 3
Temperature Range -55 °C to 105°C

You may also like


Trustpilot