Encitech 6355-8009-03 D-Sub Pin Strip set 25 Pins 45° Solder Bucket

Order Code:

02-9244

Brand: Encitech MPN: 6355-8009-03 EAN-13: 2050005913186
Qty Unit Price (Ex VAT)
1+ £5.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Encitech D45PK-M-25-DBP-W-K is a 25-pin D-SUB connector set, designed with a 45° solder bucket for efficient wiring. It features robust construction suitable for reliable data and signal transmission in electronic projects. Commonly used in telecommunications and networking, it ensures secure connections for various industrial and commercial applications.
Type D-SUB pin strip set
Connection Solder bucket
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute D45PK-M-25-DBP-W-K
Number of Pins 25
Number of Rows 2
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot