Encitech 6355-8007-12 D-Sub Receptacle set 15 Pins Solder Bucket

Order Code:

02-9242

Brand: Encitech MPN: 6355-8007-12 EAN-13: 2050005908465

Discontinued


The Encitech MHDM35-15-DBS-W-K 6355-8007-12 is a D-SUB receptacle set featuring 15 pins with a solder bucket, designed for reliable electrical connections in various applications. Its 35-degree angled design facilitates easy installation in electronic equipment. Typical applications include use in telecommunications, networking, and industrial control systems.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
Connection angle 35°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute MHDM35-15-DBS-W-K
No. of Rows 2
Temperature Range -40 °C to 105°C

You may also like


Trustpilot