Christmas Opening Hours and Delivery Dates here

Encitech 6355-0881-31 D-Sub Receptacle set 9 Pins Solder Bucket 180°

Order Code:

02-9227

Brand: Encitech MPN: 6355-0881-31 EAN-13: 4064161270746
Qty Unit Price (Ex VAT)
1+ £14.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Encitech D-SUB receptacle set is a 9-pin connector with a solder bucket termination, ideal for ensuring strong and reliable connections. This part is perfectly suited for applications requiring robust data and signal transmission. It is commonly used in telecommunications, industrial equipment, and computer interfaces.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Socket, straight
Contact Material CU alloy (contact surface) tin plated
Contact surface Gold plated
Factory colour Silver
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 200
Misc Attribute DCRP09-DMS-CF65-CS80-K
Temperature Range -40°C to +120°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot