Encitech 6355-0084-32 DSSK15-M-DMS-K 15-pin D-Sub Receptacle set 45°/180°

Order Code:

02-9205

Brand: Encitech MPN: 6355-0084-32 EAN-13: 4064161270852

Discontinued


The Encitech DSSK15-M-DMS-K 6355-0084-32 D-SUB receptacle set is a 15-pin solder bucket connector with a 45° design suited for angled connections. It is ideal for data communication applications where robust and reliable interfacing is required. The product is commonly used in telecommunications, industrial, and computer equipment environments.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
Connector Type Socket, straight
Contact Material CU alloy (contact surface) tin plated
Contact surface Gold plated
Factory colour Silver
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 500
Misc Attribute DSSK15-M-DMS-K
No. of Rows 2
Temperature Range -55 °C - +110°C
Test voltage 1000V

You may also like


Trustpilot