Christmas Opening Hours and Delivery Dates here

Encitech 6355-0084-22 DSSK15-M D-Sub Pin Strip 15 Pins Solder Bucket

Order Code:

02-9203

Brand: Encitech MPN: 6355-0084-22 EAN-13: 4064161270845

Discontinued


The Encitech DSSK15-M-DMP-K 6355-0084-22 is a D-Sub pin strip set with 15 pins and a 45° angle. It features a solder bucket design and is intended for reliable electronic connections. Typical applications include computer interfaces, industrial equipment, and telecommunications systems.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connector Type Plug, straight
Contact Material CU alloy (contact surface) tin plated
Contact surface Gold plated
Factory colour Silver
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 500
Misc Attribute DSSK15-M-DMP-K
Temperature Range -55 °C - +110°C
Test voltage 1000V

You may also like


Trustpilot