Encitech 6355-0069-01 D-Sub Pin Strip set 45° 9 Pins Crimp 1pc

Order Code:

02-9177

Brand: Encitech MPN: 6355-0069-01 EAN-13: 4064161270708
Qty Unit Price (Ex VAT)
1+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Encitech D-SUB pin strip set, model 6355-0069-01, features nine pins and a 45-degree crimp configuration. Designed for reliable connectivity, its robust design is ideal for use in electronic applications requiring D-sub connections. This product is suited for situations where secure and efficient data transfer is necessary, such as computer and communication equipment.
Type D-SUB pin strip set
Mounting Type Crimp
No. of Ways 9
No. of Rows 2
Connection angle 45°
Connector Type Plug, straight
Contact Material CU alloy (contact surface) tin plated
Contact surface Partially gold plated
Factory colour Silver
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 200
Misc Attribute DTSL09-T-JSRG-DBCP09-K
Temperature Range -40°C to +120°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot