Christmas Opening Hours and Delivery Dates here

Encitech 6355-0067-03 DTSL25 D-Sub Strip set 25 Pins Crimp 45° angle

Order Code:

02-9173

Brand: Encitech MPN: 6355-0067-03 EAN-13: 4064161270883

Discontinued


The encitech DTSL25-LJSRG-S-DBCP-K 6355-0067-03 is a D-SUB pin strip set with 25 pins, featuring a 45° angle and crimp connections. This component is typically used in electronic applications for reliable data and signal transmission. It is ideal for use in complex technical environments requiring durable and efficient connector solutions.
Type D-SUB pin strip set
Mounting Type Crimp
No. of Ways 25
No. of Rows 2
Connection angle 45°
Connector Type Plug, straight
Contact Material CU alloy (contact surface) tin plated
Contact surface Gold plated
Factory colour Silver
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 200
Misc Attribute DTSL25-LJSRG-S-DBCP-K
Temperature Range -40°C to +120°C
Test voltage 1000V

You may also like


Trustpilot