Encitech 6355-0062-11 DTCK09-HDS15-K D-Sub Receptacle Set 180° 15 Pins

Image Representative of Range

Encitech 6355-0062-11 DTCK09-HDS15-K D-Sub Receptacle Set 180° 15 Pins

Order Code:

02-9151

Brand: Encitech MPN: 6355-0062-11 EAN-13: 2050004641059
Qty Unit Price (Ex VAT)
1+ £5.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Encitech D-SUB receptacle set features 15 pins and includes a solder bucket design suitable for reliable connections. Manufactured by Encitech, it is ideal for creating secure data and signal connections in various electronic applications. Typical applications include use in computer hardware, communication equipment, and industrial control systems.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 3
Connection angle 180°
Connector Type Socket, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DTCK09-HDS15-K
Temperature Range -55 °C - 105°C
Test voltage 500 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot