Encitech 6355-0044-02 DTZF15-DBP-K D-Sub Pin Strip set 15 Pins solder

Encitech 6355-0044-02 DTZF15-DBP-K D-Sub Pin Strip set 15 Pins solder

Order Code:

02-9115

Brand: Encitech MPN: 6355-0044-02 EAN-13: 2050004641110

Discontinued


The Encitech D-SUB pin strip set DTZF15-DBP-K, 6355-0044-02 features 15 pins and a solder bucket design for reliable connections. It is typically used in electronic equipment for data transfer and communication interfaces. Ideal for creating robust D-SUB connector assemblies in various applications.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DTZF15-DBP-K
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

You may also like


Trustpilot