Encitech 6355-0040-03 D-Sub Pin Strip set 25 Pins Solder Bucket 180°

Order Code:

02-9108

Brand: Encitech MPN: 6355-0040-03 EAN-13: 2050004642629

Discontinued


The Encitech DTSL25-T-JSRG+DBP-K D-SUB pin strip set features a 25-pin solder bucket configuration and is designed for 180° connectivity. Typically used in electronic and communication applications, this component serves as a reliable interface between devices. Its robust construction ensures consistent performance in various environments.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 25
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DTSL25-T-JSRG+DBP-K
No. of Rows 2
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

Trustpilot