Encitech 6355-0038-02 TRI-M-15-DBP-K 15-pin D-Sub set Solder Bucket

Encitech 6355-0038-02 TRI-M-15-DBP-K 15-pin D-Sub set Solder Bucket

Order Code:

02-9106

Brand: Encitech MPN: 6355-0038-02 EAN-13: 2050004638608

Discontinued


The Encitech TRI-M-15-DBP-K is a D-SUB pin strip set featuring 15 pins and a 180-degree orientation with a solder bucket connection. This connector is ideal for creating secure links in electronic and industrial applications requiring reliable communication interfaces. It is commonly used in computer connectors and control systems to maintain robust data and signal transmission.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel
Mating cycles 100
Misc Attribute TRI-M-15-DBP-K
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

Trustpilot