Encitech 6355-0035-11 D-Sub Receptacle set 9 Pins Solder Bucket.

Encitech 6355-0035-11 D-Sub Receptacle set 9 Pins Solder Bucket.

Order Code:

02-9098

Brand: Encitech MPN: 6355-0035-11 EAN-13: 2050004641912

Discontinued


The Encitech D45PK-P-09-DMS-K is a D-SUB receptacle set featuring 9 pins with a solder bucket at a 45° angle. This robust component is ideal for secure and reliable electrical connections in various electronic or network equipment. It's commonly used in industries requiring dependable interface solutions, such as telecommunications and computer systems.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 9
Connection angle 45°
Connector Type Socket, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Black
Mating cycles 500
Misc Attribute D45PK-P-09-DMS-K
No. of Rows 2
Temperature Range -55 °C - 105°C
Test voltage 1000 V

Trustpilot