Encitech 6355-0034-02 D-Sub Pin Strip set 45° 15 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0034-02 D-Sub Pin Strip set 45° 15 Pins Solder Bucket

Order Code:

02-9094

Brand: Encitech MPN: 6355-0034-02 EAN-13: 2050004641882
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 in stock, despatched in 4 working days

Manufactured by Encitech, this D-SUB pin strip set features a 45° angled design with 15 pins and is suitable for solder bucket connections. It is typically used for facilitating reliable data and signal transmission in computer and communication equipment. Ideal for integration in various electronic projects, it provides stable and durable connectivity solutions.
Type D-SUB pin strip set
Connection Solder bucket
Connection angle 45°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Black
Mating cycles 100
Misc Attribute D45PK-P-15-DBP-K
Number of Pins 15
Number of Rows 2
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot