Christmas Opening Hours and Delivery Dates here
Encitech 6355-0007-14 D-Sub Receptacle set 37-pin Solder Bucket

Image Representative of Range

Encitech 6355-0007-14 D-Sub Receptacle set 37-pin Solder Bucket

Order Code:

02-9051

Brand: Encitech MPN: 6355-0007-14 EAN-13: 2050004640823
Qty Unit Price (Ex VAT)
1+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Manufactured by Encitech, this D-SUB receptacle set features 37 pins with a solder bucket design for reliable connections. The MHDM35-37-DBS-K model is suitable for secure electrical interfacing in complex network systems. Typical applications include data communication and control systems.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 37
No. of Rows 2
Connection angle 180°
Connector Type Socket, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute MHDM35-37-DBS-K
Temperature Range -55 °C - 105°C
Test voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot