Encitech 6355-0003-02 D-Sub Pin Strip set 15 Pins Solder Bucket 45°

Image Representative of Range

Encitech 6355-0003-02 D-Sub Pin Strip set 15 Pins Solder Bucket 45°

Order Code:

02-9030

Brand: Encitech MPN: 6355-0003-02 EAN-13: 2050004642452
Qty Unit Price (Ex VAT)
2+ £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 in stock, despatched in 4 working days

The Encitech D45ZK15-DBP-K is a 15-pin D-SUB connector with a 45-degree solder bucket design, ideal for customisable electronics projects. This high-quality connector is commonly used for data communication and interface connections in industrial and commercial applications. Its robust construction makes it suitable for environments requiring secure and reliable connections.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 45°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute D45ZK15-DBP-K
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot