Christmas Opening Hours and Delivery Dates here
Encitech 6355-0003-01 D-Sub Pin Strip set 9 Pins Solder Bucket 45° angle

Encitech 6355-0003-01 D-Sub Pin Strip set 9 Pins Solder Bucket 45° angle

Order Code:

02-9029

Brand: Encitech MPN: 6355-0003-01 EAN-13: 2050004639544

Discontinued


Encitech's D45ZK09-DBP-K is a D-SUB pin strip set featuring nine pins with a 45-degree arrangement and a solder bucket connection. It is designed for reliable connections in electronic devices and telecommunications equipment. Typical applications include data transfer interfaces and control communication systems.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 45°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute D45ZK09-DBP-K
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

You may also like


Trustpilot