Encitech 2801-0102-02 D-Sub Housing 15 Pins Plastic Black 180° 1pc

Image Representative of Range

Encitech 2801-0102-02 D-Sub Housing 15 Pins Plastic Black 180° 1pc

Order Code:

02-8916

Brand: Encitech MPN: 2801-0102-02 EAN-13: 2050005907550
Qty Unit Price (Ex VAT)
2+ £3.25
25+ £2.69
75+ £2.55
200+ £2.10
400+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched in 4 working days

The Encitech ED-D15T-K 2801-0102-02 is a D-sub housing with 15 pins, made from black plastic with a 180° design. This robust enclosure is ideal for protecting D-sub connectors in various electronic applications. Suitable for use in telecommunications, industrial automation, and data communications.
Type D-SUB housing
Orientation 180°
Number of Contacts 15
Material Plastic
Colour Black
Cable diameter (details) 7mm
Misc Attribute ED-D15T-K
Shielded No
Temperature Range -55 °C to +110 °C°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot