Encitech 2801-0101-05 ED-DS50S-K D-Sub Housing 50 Pins Black Plastic

Image Representative of Range

Encitech 2801-0101-05 ED-DS50S-K D-Sub Housing 50 Pins Black Plastic

Order Code:

02-8915

Brand: Encitech MPN: 2801-0101-05 EAN-13: 2050005908946
Qty Unit Price (Ex VAT)
2+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

The Encitech ED-DS50S-K is a D-SUB housing made of black plastic designed to accommodate 50 pins. This enclosure is typically used to protect connectors, ensuring durability and reliable performance in electronic assemblies. It is ideal for use in applications requiring secure connections, such as in industrial or communication equipment.
Type D-SUB housing
Number of Contacts 50
Material Plastic
Cable diameter (details) 16mm
Colour Black
Misc Attribute ED-DS50S-K
Shielded No
Temperature Range -55 °C to +110 °C°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot