Encitech 2360-0107-11 D-Sub Housing 9 Pins diecast zinc 180° 1pc

Image Representative of Range

Encitech 2360-0107-11 D-Sub Housing 9 Pins diecast zinc 180° 1pc

Order Code:

02-8889

Brand: Encitech MPN: 2360-0107-11 EAN-13: 2050005891460
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Encitech CCOV9-MEL-RG 2360-0107-11 D-SUB housing is a diecast zinc enclosure that supports 9 pins and offers a 180° metal angle. It's typically used for securing and protecting D-sub connectors in various electronic applications. Its robust metal construction makes it suitable for environments where durability and electromagnetic interference shielding are important.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Diecast zinc
Colour Metal
Cable diameter (details) 8mm
Misc Attribute 1 With socket set
Misc Attribute 2 CCOV9-MEL-RG
Shielded Yes
Temperature Range -25 °C to 90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot