Encitech 2360-0107-03 D-Sub Housing 25 Pins Diecast zinc 180° Metal

Encitech 2360-0107-03 D-Sub Housing 25 Pins Diecast zinc 180° Metal

Order Code:

02-8888

Brand: Encitech MPN: 2360-0107-03 EAN-13: 2050005908922

Discontinued


Encitech manufactures the CCOV25-ME-RG 2360-0107-03 D-SUB housing, constructed from diecast zinc with a 180° metal orientation. This housing accommodates 25 pins, providing robust protection for D-sub connectors. It is typically used in electronic and industrial applications for secure and durable connector housing.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Diecast zinc
Cable diameter (details) 9mm
Colour Metal
Misc Attribute CCOV25-ME-RG
Shielded Yes
Temperature Range -25 °C to 90°C

You may also like


Trustpilot