Encitech 2360-0105-03 D-Sub Housing 25 Pins Plastic 180° Metallic

Order Code:

02-8880

Brand: Encitech MPN: 2360-0105-03 EAN-13: 2050005907871
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
31 in stock, despatched in 4 working days

The Encitech CCOV25SCMP 2360-0105-03 D-sub housing is a 25-pin connector enclosure made from plastic and metallic materials. It features a 180° design suitable for robust electrical connections. This component is typically used in electronics and communication equipment for secure and reliable cable management.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Plastic
Colour Metallic
Cable diameter (details) 11mm
Misc Attribute CCOV25SCMP
Shielded Yes
Temperature Range -40 °C to 120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot