Christmas Opening Hours and Delivery Dates here

Encitech 2103-2200-12 D-Sub 15-pin Receptacle 90° solder tray 1pc

Order Code:

02-8819

Brand: Encitech MPN: 2103-2200-12 EAN-13: 2050005908069
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
41 available to back orderBack-order availability date - 10/01/2026

The Encitech DD15-F-T-B-M-RBM is a 15-pin D-SUB receptacle featuring solder pins for secure electrical connection. It is ideal for applications requiring reliable data or signal transfer, often used in computer and communication equipment. The receptacle is designed for right-angle mounting, provided in a tray for easy handling and installation.
Type D-SUB receptacles
Mounting Type Solder pins
No. of Ways 15
No. of Rows 2
Connection angle 90°
Connector Type Power strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Mating cycles 100
Misc Attribute DD15-F-T-B-M-RBM
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test voltage 1000V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot