Encitech 1599-0001-04 Loop-tip terminal Metal 75 mm² 1pc Bulk

Image Representative of Range

Encitech 1599-0001-04 Loop-tip terminal Metal 75 mm² 1pc Bulk

Order Code:

02-8720

Brand: Encitech MPN: 1599-0001-04 EAN-13: 2050005906676
Qty Unit Price (Ex VAT)
2+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 in stock, despatched in 4 working days

The Encitech loop-tip terminal, model 1599-0001-04, is a metal connector used for robust electrical connections. With a capacity of 75 mm², it is ideal for high-current applications. Typically, it is used in industrial settings for secure and efficient electrical terminations.
Type Loop-tip terminal
Cable diameter (details) 10mm
Colour Metal
Material (details) Zinc, nickel-plated
Misc Attribute PCC-75 mm2
Packaging Type Bulk
Thread Type UNC 4-40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot