Christmas Opening Hours and Delivery Dates here

Encitech 1520-0101-04 D-Sub Housing 37 Pins Plastic 180° Grey

Order Code:

02-8717

Brand: Encitech MPN: 1520-0101-04 EAN-13: 2050005038605
Qty Unit Price (Ex VAT)
2+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 available to back orderBack-order availability date - 12/01/2026

The encitech DFCK37-P-K 1520-0101-04 D-SUB housing is a grey, plastic enclosure designed for 37-pin connections, with a 180-degree cable entry. Manufactured by Encitech, it ensures secure and reliable protection for D-SUB connectors. It is typically used in telecommunications, data communications, and industrial applications.
Type D-SUB housing
Orientation 1
Number of Contacts 37
Material Plastic
Colour Grey
Height 44.8mm
Industrial packaging No
Length 71.3mm
Misc Attribute DFCK37-P-K
Temperature Range -55 °C - +110°C
Width 19.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot