Christmas Opening Hours and Delivery Dates here

Emko ESM-3720.5.14 Temperature Controller PID/Bang-bang Pt1000 -50 to 400°C

Order Code:

09-0646

Brand: Emko MPN: ESM-3720.5.14.0.1/01.00/1.0.0.0 EAN-13: 2050006623398
Qty Unit Price (Inc VAT)
1+ £72.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

Emko manufactures the ESM-3720.5.14.0.1/01.00/1.0.0.0, a versatile temperature controller featuring both bang-bang and PID control modes, suitable for Pt1000 sensors. This device can operate in a range of -50 to 400 °C and is equipped with a 16 A relay, measuring 65 x 76 x 35 mm. It is typically used in various industrial applications for precise temperature regulation.
Type Temperature controller
Mounting Type Recess-mount
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Number of relay outputs 2
Operating Voltage 230V AC
Outputs (thermostats) 16 A relay
Reading range -50 up to 400 °C
Recess depth 65mm
Temperature reading range (max.) 400°C
Thermostat type Bang-bang, PID
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot