Easter Opening Hours and Delivery Dates here

Emko ESM-1510-N Temperature Controller Pt1000 -50 to 400°C 5A Relay

Order Code:

09-0563

Brand: Emko MPN: ESM-1510-N.5.14.0.1/00.00/2.0.0.0 EAN-13: 2050006621394
Qty Unit Price (Inc VAT)
1+ £64.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

Emko's ESM-1510-N.5.14.0.1/00.00/2.0.0.0 is a bang-bang temperature controller featuring a Pt1000 sensor, capable of managing temperatures from -50 to 400 °C. The device includes a 5 A relay and measures 62 x 35 x 90 mm, making it compact for various installations. Designed mainly for industrial applications, it ensures precise temperature control in manufacturing processes.
Type Pt1000
Temperature Range 400°C
Mounting Type DIN rail
Dim (L x W x H) 62 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 62mm
Min. temperature reading -50°C
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -50 up to 400 °C
Thermostat type Bang-bang
Voltage Range 230V AC
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot