Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard Emergency Call Single Zone Reset Button Panel EARB1

Order Code:  

23-9247

 
Brand: Timeguard  MPN: EARB1 
 Report an error

Discontinued

Emergency Call Single Zone Reset Button Panel EARB1 from Timeguard - can be installed inside the room where the emergency call for assistance may be required. The reset panel provides audible and visual alert.

This fantastic emergency assist alarm reset button from Timeguard is brought to you by electrical wholesalers, Rapid.


  • Pulsating flashing alarm with audible and visual alert
  • Reset button fits standard BS flush or surface mounted boxes
  • Complies with BSEN 60065: 2002
  • Designed to meet requirements of the DDA (Disability Act)
  • Manufacturer's part no. Timeguard EARB1
Type Reset button
Application Alarm reset
Height 85mm
Length 85mm

Reviews


Be the first to submit a review