Christmas Opening Hours and Delivery Dates here

Eltako R12-200-12V Relay 12V 8A DIN Rail Manual Operate 18mm Wide

Order Code:

09-0498

Brand: Eltako MPN: R12-200-12V EAN-13: 4010312200506
Qty Unit Price (Ex VAT)
1+ £26.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

Eltako R12-200-12V relay operates with a nominal voltage of 12 V and can handle a maximum switching current of 8 A. This industrial relay is suitable for integration into relay modules and relay socket combos for various electrical applications. It is typically used in systems where reliable current switching is required, maintaining efficient operational control.
Type Relay
Contact Material AgSnO2
Contact Type 2 makers
Dim (W x H) 18 mm x 55 mm
Height 55mm
Max. temperature 50°C
Min. temperature -5°C
Nominal Voltage 12V
Switching current (max.) 8A
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot