Eltako 33000001 DL-CTV Control Unit Recess/Flush Mount DALI Control

Order Code:

09-0459

Brand: Eltako MPN: 33000001 EAN-13: 4010312321430
Qty Unit Price (Ex VAT)
1+ £187.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Eltako manufactures the DL-CTV control unit, which is designed for recess or flush mounting. This unit, model number 33000001, is used for precise control tasks in building automation. Its compact design makes it ideal for integration into smart home systems.
Type Control unit
Data transfer (Smart Home) Wired
Depth 15mm
Dim (W x H x D) 33 x 59 x 15 mm
Energy efficiency rating n.rel.
Fitting method Dry-lining box insert
Height 59mm
Hub Not required, optional for remote access
Operating Voltage 48V
Power supply (LOV) via bus
Series Eltako
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot