Eltako 30000563 FTFSB-wg Temperature Humidity Sensor 30m Range White

Order Code:

09-0360

Brand: Eltako MPN: 30000563 EAN-13: 4010312320853
Qty Unit Price (Ex VAT)
1+ £75.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Eltako FTFSB-wg temperature and humidity sensor, model 30000563, offers a maximum range of 30 metres in open fields. Manufactured by Eltako, it is designed to accurately monitor environmental conditions. Ideal for outdoor installations, it ensures reliable data transmission within its range.
Type Temperature and humidity sensor
Current supply Other
Degree of protection (IP) IP20
Energy efficiency rating n.rel.
Frequency 868 MHz
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Number of commands 35
Radio frequency 868MHz
Range 30m
Rolling code system FALSE
Series Eltako
With manual radio transmitter FALSE
With radio coding device FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot