Christmas Opening Hours and Delivery Dates here

Eltako 30000035 BPB55 Blinds Control Kit Wireless Battery-Free 1000W

Order Code:

09-0320

Brand: Eltako MPN: 30000035 EAN-13: 4010312317822
Qty Unit Price (Ex VAT)
1+ £131.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2026

The Eltako BPB55 Blister Pack Shading is a flush mount shutter actuator with a maximum switching capacity of 1000 W. This blinds control starter kit, labelled as Eltako 30000035, is ideal for automating window blinds. Typically used for efficient and convenient management of natural light in homes or offices.
Type Blinds control starter kit
Depth 15mm
Dim (W x H x D) 80 x 80 x 15 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 80mm
Hub Not required, optional for remote access
IP Rating IP20
Max. switching capacity 1000W
Operating Voltage 230V
Series Eltako
Switching current (max.) 4A
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot