Christmas Opening Hours and Delivery Dates here

Eltako 23100001 MFZ12NP-230V+UC 230V TDR 0.1s-40h Multifunction Timer

Order Code:

09-0290

Brand: Eltako MPN: 23100001 EAN-13: 4010312602935
Qty Unit Price (Ex VAT)
1+ £41.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 14/01/2026

The Eltako MFZ12NP-230V+UC is a multifunction time delay relay with a time range from 0.1 seconds to 40 hours. It features surge protection and is designed for DIN rail mounting. Typical applications include controlling lighting or staircase switches, providing reliable timing in various electrical systems.
Type TDR
Contact Configuration 1 maker
Connection Screw terminal
Depth 58mm
Dim (W x D) 18 mm x 58 mm
Max. switching capacity 2300W
Misc Attribute 1 MFZ12NP-230V+UC
Misc Attribute 2 Multifunction
Operating Voltage 230V
Switching current (max.) 16A
Switching voltage (max.) 230V AC
Time range (max.) 40h
Time range (min.) 0.1s
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot