Eltako 22500501 MSR12-UC Input Module DIN Rail Sensor Relay 0.5W

Order Code:

09-0281

Brand: Eltako MPN: 22500501 EAN-13: 4010312205327
Qty Unit Price (Ex VAT)
1+ £68.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 23/12/2025

Eltako MSR12-UC input module, product code 22500501, is designed for DIN rail mounting. This input module is ideal for integrating with weather stations, offering reliable performance. It provides seamless connectivity within advanced building automation systems.
Type Input module
Data transfer (Smart Home) Wired
Depth 58mm
Dim (W x H x D) 36 x 62 x 58 mm
Energy efficiency rating n.rel.
Height 62mm
Hub Not required, optional for remote access
IP Rating IP20
Mounting Type DIN rail
Operating Voltage 24V
Power supply (LOV) via DIN rail PSU
Series Eltako
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot