Christmas Opening Hours and Delivery Dates here

Eltako 22110002 ER12-110-UC Relay 230V 16A Low Noise Endurance Relay

Order Code:

09-0262

Brand: Eltako MPN: 22110002 EAN-13: 4010312205440
Qty Unit Price (Ex VAT)
1+ £38.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
66 available to back orderBack-order availability date - 10/01/2026

The Eltako ER12-110-UC is an installation relay designed to handle a nominal voltage of 230 V and a maximum switching current of 16 A. Manufactured by Eltako, this versatile universal voltage relay is ideal for industrial applications, providing reliable control and switching functions. It is suitable for use in various relay module setups, ensuring efficient management of electrical systems.
Type Relay
Maximum Switching Load 1000W
Connection Screw terminal
Dim (W x H) 18 mm x 58 mm
Height 58mm
Misc Attribute ER12-110-UC
Nominal Voltage 230V
Switching current (max.) 16A
Switching voltage (max.) 230V AC
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot