Eltako 22001430 BZR12DDX-UC Digital Hours Counter with Alarm Relay

Order Code:

09-0245

Brand: Eltako MPN: 22001430 EAN-13: 4010312603161
Qty Unit Price (Ex VAT)
1+ £47.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Eltako BZR12DDX-UC is an operating hours counter designed to track service hours and impact counts. Manufactured by Eltako, this device is known for its reliability and precision in measuring machine operation times. It is typically used in industrial and commercial settings to monitor equipment usage and maintenance schedules.
Type Service hours counter
Counter range 9999h
Dimensions (L x W x H) 82 x 18 x 58 mm
Height 58mm
Input Voltage 230V
IP Rating IP20
Length 82mm
Misc Attribute BZR12DDX-UC
Operating Voltage 230V
Reset Button
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot