A 30mm diameter miniature multi-wheel from ELMA incorporating a rotary encoder wheel and an 8+1 joystick function. Built-in back-lighting LEDs can be programmed for colour and brightness.
Turning the outer ring of the multi-wheel operates the rotary encoder, with the joystick being operated by simply pressing one of the 8 raised direction buttons or the centre push function on the joystick disc.
Connections are made via a 6-position ZIF connector or via solder pads. Each encoder step or joystick actuation generates an 8-bit command over the UART output interface.
- Silver actuator disc
- 12-click Hall-effect encoder with magnetic indexing
- Centre button with 8 joystick directions and centre push function
- LED back-lit illumination (RGB)
- UART interface for multi-wheel output and LED control input
- Supply voltage: 2.7 to 5.5V DC
- 400μA stand-by current; ideal for battery powered applications
- Connections via 6-way ZIF connector or solder pads
- Life up to 1 million encoder revolutions, 500,000 joystick actuations
- Full metal front-end
- Operating temperature range -20 to +60°C
- Sealing to IP56
- Typical applications include: test & measurement, aviation, transport, construction, industrial controls, etc.
- ELMA type MW-1SLV-RGB
| Contact Voltage |
5.5V |
| Height |
11mm |
| Indexing Angle |
30° |
| Length |
30.8mm |
| Number of Poles |
12 |
| Number of Positions |
12 |
| Operating Life (Cycles) |
500000 |
| Operating Temperature Range |
-20 to +60°C |
| Width |
30.8mm |