A high quality 2-pole, 6-position make-before-break (shorting) Type 01 compact rotary selector switch from ELMA.
The switch is capable of 25,000 switching cycles and has 3 micron gold-plated contacts. Mechanically, the Type 01 switch has a robust metal housing with a metal shaft and a switching torque of 4.0Ncm.
An additional stop can be set, by means of a plastic pin, supplied separately, on any position between 2 and 6, thus reducing the number of positions available.
- Switching angle 30°
- Compact rotary selector switches
- 25,000 switching cycles
- Up to 6.0Ncm switching torque
- 3 micron gold plated contacts
- Robust metal housings with metal shafts
- Solder eyelet terminations
- Operating temperature range: -40 to +85°C
- ELMA Type 01-1263
| Number of Positions |
6 |
| Contact Current |
2000mA |
| Contact Resistance |
<10mΩ |
| Contact Voltage |
42V |
| Dielectric Strength |
500V |
| Height |
18mm |
| Indexing Angle |
30° |
| Length |
57.5mm |
| Number of Poles |
2 |
| Operating Life (Cycles) |
25,000 |
| Operating Temperature Range |
-40 to +85°C |
| Width |
18mm |