Christmas Opening Hours and Delivery Dates here

Electrostart Digital Starter/charger/tester 200amp 12/24v 230v

Order Code:

89-1724

Brand: Sealey MPN: E/START300 EAN-13: 5024209040983

Discontinued


Fully electronic, microprocessor controlled battery starter/charger designed to meet the requirements of modern battery technology. � Powerful and �intelligent� charging and boost starting from heavy-duty transformers. � Suitable for Gel, Lead Acid, Lead Calcium, Ni-Cad and Silver Calcium batteries.� Instant visual check of battery condition, charge current, voltage and charging rate on LED read-out.� Instant control of power delivery prevents polarity reversal by cutting output power - no fuses to blow and no trips to reset. � Stabilised charging current allows improved charging efficiency and reduced charging times using Intellicharge circuitry. � Fitted with standby feature - provides stabilised power to vehicle�s electronic circuits through accessory socket enabling battery to be disconnected.� Includes circuitry to provide surge and spike protection during charging and starting thus preventing damage to vital systems such as ABS, airbag sensors, ignition and music systems.� Turbo-Fan cooled, heavy-duty transformer. Suitable for a wide range of vehicles - depending on model selected.� Wipe-clean touch-sensitive control panel.
  • Fully electronic, microprocessor controlled battery starter/charger designed to meet the requirements of modern battery technology.
  • Powerful and intelligent charging and boost starting from heavy-duty transformer.
  • Instant visual check of battery condition, charge current, voltage and charging rate on LED read-out.
  • Instant control of power delivery prevents polarity reversal by cutting output power - no fuses to blow and no trips to reset.
  • Model No. E/START300

Trustpilot